GBC55DCKI

Heilind Number:SULGBC55DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCKI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCKI

Detailed Description

Introducing the GBC55DCKI, a high-performance Board-To-Board PCB Connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. Its two rows of female connectors, threaded mounting, and through-hole termination method offer secure and stable installation on circuit boards. Operating at up to 700VAC and 3A, it guarantees efficient power transfer. The Loop Bellow contact type and straight orientation provide easy mating in tight spaces, while 110 positions cater to complex connectivity needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GBC55DCKI for high-reliability connections in aerospace, defense, and industrial applications.