GBC55DCKS-S288

Heilind Number:SULGBC55DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCKS-S288

Detailed Description

Introducing the GBC55DCKS-S288, a high-performance PA9T and Phosphor Bronze connector designed for board-to-board and card edge applications. With a current rating of 3A and a maximum voltage of 700VAC, this female connector features two rows of contacts with a pitch of 2.54mm (.1in) and a total of 110 positions. The side hole mount type and card extender termination method offer secure and reliable connectivity. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Compact in size with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is ideal for space-constrained applications. Trust in the GBC55DCKS-S288 for your demanding connector needs.