GBC55DCKS

Heilind Number:SULGBC55DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCKS

Detailed Description

Introducing the GBC55DCKS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact size and a side hole mount type, this connector offers easy installation and secure attachment. Featuring gold-plated contact material, it ensures reliable signal transmission with a maximum amperage of 3 A and voltage rating of 700 VAC. The loop bellow contact type and straight orientation provide efficient signal flow, while the 2.54 mm pitch and 110 positions allow for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial environments. With matte tin termination plating for enhanced durability, it guarantees long-lasting performance. Perfect for use in hi-rel applications, the GBC55DCKS is a dependable choice for your connectivity needs.