GBC55DCKT-S288

Heilind Number:SULGBC55DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCKT-S288

Detailed Description

GBC55DCKT-S288 features a PA9T body and precision-crafted Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700 VAC, this female connector is designed for high-power applications. Its two rows of contacts, threaded mount type, and card extender termination method offer secure and efficient connectivity. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation facilitate easy mating. With 110 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. With matte tin termination plating and compliance with high-quality standards, including RoHS, it ensures both performance and environmental responsibility. The GBC55DCKT-S288 is a versatile solution for board-to-board and card edge connections, making it a valuable component in electronic assemblies.