GBC55DCKT

Heilind Number:SULGBC55DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCKT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCKT

Detailed Description

Introducing the GBC55DCKT, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 2-row, threaded mount design with Thru Hole termination method offers secure and stable attachment to PCBs. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance, while the Loop Bellow contact type ensures consistent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the requirements of power and data transmission systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. With 110 positions and a tail length of 4.83mm, it offers ample connectivity options. The matte tin termination plating enhances solderability and durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GBC55DCKT for your critical connectivity needs.