GBC55DCMD-S288

Heilind Number:SULGBC55DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCMD-S288

Detailed Description

The GBC55DCMD-S288 PCB Connector offers reliable and high-performance connectivity for your electronic applications. Designed for durability, it features a PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for various power and signal transmission requirements. Its two rows of Hairpin contacts, with a pitch of 2.54mm, provide secure mating with your PCB. The orientation is straddle, making it easy to integrate into your board layout. With 110 positions and a tail length of 13.84mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector, with a compact height of 15.49mm and a width of 9.4mm, is space-efficient. Its Matte Tin termination plating ensures solderability. Perfect for board-to-board and card edge connections, the GBC55DCMD-S288 is a reliable choice for your high-speed and high-power applications.