GBC55DCMD

Heilind Number:SULGBC55DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCMD

Detailed Description

The GBC55DCMD is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 110 female contacts made of PA9T and plated with gold, it offers superior conductivity and durability. The contact material, phosphor bronze, guarantees excellent corrosion resistance. The termination method is wire wrap, making installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type further enhance its versatility. With a tail length of 14.22mm and a low profile design, it saves space on the PCB. Ideal for aerospace, military, and industrial applications, the GBC55DCMD meets the highest standards of quality and performance.