GBC55DCMI-S288

Heilind Number:SULGBC55DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCMI-S288

Detailed Description

Introducing our high-performance GBC55DCMI-S288 PCB Connector, designed for precision and reliability in electronic applications. This female connector boasts a robust construction, featuring PA9T and Phosphor Bronze materials, ensuring durability in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is ideal for power and signal transmission. Its threaded mount type and card extender termination method offer secure and efficient connectivity. The gold-plated Hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 2.54 mm and 110 positions spread across two rows, this connector provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The connector's compact design, with a height of just 15.49 mm and a width of 9.4 mm, makes it space-efficient on the PCB. Whether used in hi-rel or standard applications, the GBC55DCMI-S288 is a versatile and dependable solution for your connectivity needs.