GBC55DCMI

Heilind Number:SULGBC55DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCMI

Detailed Description

Introducing the GBC55DCMI, a high-performance PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal applications. The female gender, two rows, and threaded mount type offer versatile installation options. Using a wire wrap termination method and gold-plated contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm, contact type of Hairpin, and straight orientation, it allows for efficient PCB-to-PCB connections. The 110 positions and 14.22mm tail length provide ample connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable in various environments. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet powerful. With matte tin termination plating and compliance with high-reliability standards, the GBC55DCMI is a top choice for demanding electronic systems. Upgrade your connectivity with this superior PCB connector.