| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DCMN-S288 |
GBC55DCMN-S288
| Heilind Number: | SULGBC55DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring the SKU GBC55DCMN-S288, this high-quality connector boasts a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for demanding applications. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's designed for durability in harsh environments. The termination method of Card Extender and contact plating of gold guarantee excellent signal transmission. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in Board to Board or PCB connections, this connector, acronymed as GBC55DCMNS288, is a standout choice for your electronic assembly needs.

