GBC55DCMN

Heilind Number:SULGBC55DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCMN

Detailed Description

Introducing the GBC55DCMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures stable power transmission. The female gender, hairpin contact type, and straight orientation make it easy to use, while the wire wrap termination method guarantees secure connections. With 110 positions spread across 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The gold-plated contacts and matte tin termination plating ensure excellent conductivity. Measuring only 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBC55DCMN for your connectivity needs in aerospace, defense, and industrial applications.