| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DCMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DCMS-S288 |
GBC55DCMS-S288
| Heilind Number: | SULGBC55DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Hairpin, this connector ensures reliable signal transmission in dual-row configurations. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers exceptional durability and conductivity. The side hole mount type and card extender termination method provide easy installation on PCBs. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. This connector, with 110 positions and a tail length of 13.84mm, is ideal for high-density interconnects in aerospace, defense, and industrial systems. Trust in the GBC55DCMS-S288 for secure and efficient board-to-board connections.

