GBC55DCMS

Heilind Number:SULGBC55DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCMS

Detailed Description

Introducing the GBC55DCMS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a pitch of 2.54mm, it facilitates seamless integration on PCBs. The female connector with two rows and hairpin contacts offers a secure fit for 110 positions, while the side hole mount type and wire wrap termination method guarantee easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. Gold-plated contacts and matte tin termination further enhance its performance. Compact in size with a height of 15.49mm and width of 9.4mm, the GBC55DCMS is a versatile solution for your connectivity needs.