GBC55DCMT-S288

Heilind Number:SULGBC55DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCMT-S288

Detailed Description

Introducing the GBC55DCMT-S288, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54 mm, this connector features 110 positions in a 2-row configuration, ensuring reliable connectivity. The female gender connector, with a threaded mount type and card extender termination method, guarantees secure installation. Crafted with PA9T housing and contacts made of Phosphor Bronze, plated with gold for enhanced conductivity, it operates flawlessly at voltages up to 700 VAC. Its hairpin contact type and straddle orientation provide efficient signal transmission. Rated for a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Measuring 15.49 mm in height and 9.4 mm in width, with a tail length of 13.84 mm, it offers versatility in PCB layouts. The termination plating of Matte Tin ensures durability. Perfect for aerospace, defense, and industrial applications, the GBC55DCMT-S288 is a reliable solution for your connectivity needs.