GBC55DCMT

Heilind Number:SULGBC55DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCMT

Detailed Description

Introducing the GBC55DCMT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1in) and two rows, this female connector ensures secure and reliable connectivity. Its termination method via wire wrap guarantees easy installation. Constructed with durable PA9T and featuring Phosphor Bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive 3A amperage, it meets the demands of demanding environments. The straight orientation and hairpin contact type further enhance its efficiency. With 110 positions and a tail length of 14.22mm (.56in), it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C, along with termination plating in matte tin, ensures durability in harsh conditions. Ideal for high-reliability applications, the GBC55DCMT is a vital component in advanced electronic systems.