GBC55DCSD-S288

Heilind Number:SULGBC55DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCSD-S288

Detailed Description

Introducing GBC55DCSD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets the highest standards of power transmission. Featuring a female gender and two rows, it offers versatility in application. The clearance hole mount type and card extender termination method facilitate easy installation. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straddle orientation optimize signal transmission. With 110 positions and a 2.54mm pitch, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse industries. Measuring at a compact .61 inches in height and 9.4mm in width, it ensures efficient PCB layout. The matte tin termination plating enhances longevity. This connector, belonging to the GBC55DCSDS288 series, is a vital component for mission-critical electronic systems.