GBC55DCSD

Heilind Number:SULGBC55DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCSD

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the SKU GBC55DCSD is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and a voltage tolerance of up to 700VAC, it ensures reliable power transmission. The female connector, with two rows and hairpin contacts, offers efficient signal transfer on a 2.54mm pitch. Its straight orientation and through-hole termination method make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. With 110 positions and a connector height of 15.49mm, it is suitable for various electronic systems. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, ensuring long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the GBC55DCSD is a versatile and dependable connectivity solution.