GBC55DCSH-S288

Heilind Number:SULGBC55DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCSH-S288

Detailed Description

The GBC55DCSH-S288 PCB connector offers reliable and high-performance connectivity for your electronic systems. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector is designed for precision and safety. Featuring two rows of 110 positions, it allows for efficient data transfer. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is via card extender, with a tail length of 3.68mm for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting stringent industry standards, this connector is a dependable choice for your board-to-board and card edge connection needs.