GBC55DCSI

Heilind Number:SULGBC55DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCSI

Detailed Description

Introducing the GBC55DCSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can safely handle voltages up to 700VAC. Its two rows, hairpin contact type, and threaded mount ensure secure and reliable connections. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates 110 positions with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Compact yet robust, it measures 15.49mm in height and 9.4mm in width, making it suitable for various PCB layouts. Trust the GBC55DCSI for efficient and durable board-level interconnect solutions.