GBC55DCSN-S288

Heilind Number:SULGBC55DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCSN-S288

Detailed Description

Introducing the GBC55DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 110 positions cater to intricate circuit layouts, while the hairpin contact type guarantees secure mating. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for mission-critical systems. The connector's straddle orientation and card extender termination method offer versatility in installation. Measuring just 15.49mm in height and 9.4mm in width, it's space-efficient without compromising performance. Trust the GBC55DCSN-S288 for seamless board connections in aerospace, defense, and industrial electronics.