GBC55DCSN

Heilind Number:SULGBC55DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCSN

Detailed Description

The GBC55DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a contact rating of 3A at 700VAC, it meets stringent power requirements. The Hairpin contact type and straight orientation make it easy to connect, while its 2.54mm pitch and 110 positions provide ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its through-hole termination method with matte tin plating guarantees secure and durable attachment to the PCB. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits. Ideal for aerospace, defense, and industrial applications, the GBC55DCSN is a dependable choice for high-reliability connectivity solutions.