GBC55DCST

Heilind Number:SULGBC55DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCST

Detailed Description

Featuring a rugged construction for high-reliability applications, the GBC55DCST Board-To-Board PCB Connector ensures seamless connectivity in demanding environments. With a pitch of 2.54mm, this connector offers precise alignment for 110 positions, making it ideal for intricate circuitry setups. The female gender, threaded mounting type, and through-hole termination method guarantee secure and stable installation. Crafted with PA9T and Phosphor Bronze, and boasting gold-plated hairpin contacts, it provides optimal conductivity while withstanding voltages of up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for industrial and electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient PCB layout. The matte tin termination plating adds durability, making it a long-lasting solution. Trust in the GBC55DCST for robust and reliable board-to-board connections in your projects.