GBC55DCTH

Heilind Number:SULGBC55DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCTH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCTH

Detailed Description

The GBC55DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 110 female contacts made of durable PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in power and data transfer systems. The hairpin contact type and straight orientation make it easy to insert and remove cables. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The connector's clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial electronics, the GBC55DCTH meets the highest standards of quality and reliability.