GBC55DCTN

Heilind Number:SULGBC55DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCTN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCTN

Detailed Description

The GBC55DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in a compact form factor. With a current rating of 3A and voltage capacity of 700VAC, it meets the power requirements of modern electronic systems. The female connector has two rows with a pitch of 2.54mm, accommodating 110 positions for versatile connectivity. Its straight orientation and hairpin contact type make insertion and removal easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and durable solder connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB interconnection. Trusted for its quality and performance, the GBC55DCTN is an essential component in electronic systems where reliability is paramount.