GBC55DCTS

Heilind Number:SULGBC55DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCTS

Detailed Description

Introducing the GBC55DCTS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for high-power applications. The hairpin contact design and side hole mount type offer secure and stable connections. With two rows and 110 positions, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for use in harsh conditions. The matte tin termination plating enhances solderability. With a compact size (9.4mm width, .37in height), it's perfect for space-constrained PCB layouts. Trust the GBC55DCTS for your critical connectivity needs.