| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DCWD |
GBC55DCWD
| Heilind Number: | SULGBC55DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DCWD |
| ECAD Model: |
Specifications
Detailed Description
The GBC55DCWD PCB connector boasts superior performance with its PA9T and phosphor bronze construction. Designed for durability, it features a 3A amperage capacity and can handle voltages up to 700VAC. With a female gender and two rows of hairpin contacts, this connector ensures secure and reliable connections. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination provides corrosion resistance. Its straight orientation and 110 positions make it ideal for high-density board-to-board applications. Operating efficiently in a wide temperature range from -65 to 125°C, the GBC55DCWD is a top choice for critical electronic systems.

