GBC55DCWH

Heilind Number:SULGBC55DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCWH

Detailed Description

Introducing the GBC55DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 110 positions, this connector offers reliable connectivity in compact spaces. The contact material, made of PA9T and phosphor bronze with gold plating, ensures excellent conductivity and durability. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a straight orientation and a tail length of 3.18mm (.125 in), it provides a streamlined and efficient connection solution. The matte tin termination plating enhances its performance in various environmental conditions, with an operating temperature range of -65 to 125°C. Designed for reliability and performance, the GBC55DCWH is a crucial component for your PCB assembly needs.