GBC55DCWI-S288

Heilind Number:SULGBC55DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCWI-S288

Detailed Description

Introducing the GBC55DCWI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage withstand of 700 VAC, it meets the demands of various applications. The female gender, dual-row design, and threaded mount type offer secure and stable integration. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low signal loss and excellent conductivity. With a pitch of 2.54mm, it facilitates precise mating. The hairpin contact type and straddle orientation further enhance its performance. Boasting 110 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact connector height of 15.49mm and a width of 9.4mm, it offers versatility in installation. The matte tin termination plating ensures durability and longevity. A vital component in the hi-rel electronics industry, the GBC55DCWIS288 guarantees exceptional quality and performance in every application.