GBC55DCWT-S288

Heilind Number:SULGBC55DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCWT-S288

Detailed Description

SKU GBC55DCWT-S288 features a robust design crafted from PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. This female connector, with two rows and a threaded mount type, guarantees secure connectivity. Utilizing a card extender termination method and boasting a contact material of Phosphor Bronze with Gold plating, it offers excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets high-performance standards. The Hairpin contact type and straddle orientation, combined with 110 positions, provide versatility in usage. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various applications. With a tail length of 2.79mm (.11 in) and compact dimensions of .61 in (connector height) and 9.4mm (.37 in) (connector width), it offers efficient PCB connectivity. The termination plating of Matte Tin ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for electronic systems.