GBC55DCWT

Heilind Number:SULGBC55DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCWT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCWT

Detailed Description

Introducing the GBC55DCWT, a high-performance board-to-board PCB connector designed for precision and durability. This connector features two rows with a total of 110 positions, allowing for efficient and secure connectivity. With a threaded mount type and through-hole termination method, installation is reliable and straightforward. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at an impressive 700VAC and 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it offers precise and stable connections. The connector is designed to perform in harsh environments, with an operating temperature range of -65 to 125°C. Measuring at .61 in height and 9.4mm width (.37 in), it is compact yet robust. The termination plating of matte tin provides additional durability. Whether it's for industrial machinery, telecommunications, or aerospace systems, the GBC55DCWT is the perfect choice for high-reliability applications.