GBC55DKAD

Heilind Number:SULGBC55DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKAD

Detailed Description

Introducing the GBC55DKAD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Made from PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The female connector has two rows, each with 55 positions, and a pitch of 2.54mm. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The cantilever contact type offers secure connections, while the matte tin termination plating provides corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, the GBC55DKAD is compact yet robust. Ideal for use in aerospace, military, and industrial settings, this connector is a dependable solution for your connectivity needs.