GBC55DKAH-S1243

Heilind Number:SULGBC55DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKAH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKAH-S1243

Detailed Description

The GBC55DKAH-S1243 is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Featuring a female gender, right-angle orientation, and two rows of 110 cantilever contacts with gold plating, it guarantees secure and low-resistance connections. Its clearance hole mount type and thru-hole termination method make installation easy and durable. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 13.97mm and width of 10.16mm, allows for space-efficient PCB layouts. With matte tin termination plating for added durability, this connector is a reliable solution for your connectivity needs.