| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DKAH |
GBC55DKAH
| Heilind Number: | SULGBC55DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DKAH, a female PCB connector designed for high-performance applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity. Featuring a pitch of 2.54 mm and capable of handling 3A of current at 700 VAC, it guarantees efficient power transmission. The Cantilever contact type and right-angle orientation make it ideal for space-saving installations. With 110 positions and a clearance hole mount type, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. The GBC55DKAH is a top choice for board-to-board and card edge connections in demanding industries.

