GBC55DKAI-S1243

Heilind Number:SULGBC55DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKAI-S1243

Detailed Description

The GBC55DKAI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 110 female contacts made of PA9T and phosphor bronze, ensuring excellent conductivity and durability. Gold plating on the contacts further enhances signal transmission efficiency. The Cantilever contact type and right-angle orientation allow for easy and secure connections in tight spaces. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission requirements. Its threaded mount type and thru-hole termination method provide stable and reliable installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GBC55DKAI-S1243 guarantees consistent performance even in harsh environments. A key component in any electronic assembly, this connector meets the highest standards for quality and reliability.