GBC55DKAI

Heilind Number:SULGBC55DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKAI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKAI

Detailed Description

Introducing the GBC55DKAI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. The right-angle orientation and threaded mounting type offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to PCBs. With 110 positions and a 2.54mm pitch, it enables efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in diverse environments. The matte tin termination plating enhances durability. Perfect for demanding industries, this connector is a vital component for high-quality electronic assemblies.