| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DKAN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DKAN-S1243 |
GBC55DKAN-S1243
| Heilind Number: | SULGBC55DKAN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DKAN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DKAN-S1243, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board PCB connections. With a compact design featuring two rows of 110 cantilever contacts, this connector ensures secure and efficient data transmission. The gold-plated contacts offer optimal conductivity, while the matte tin termination plating guarantees durability. Operating at voltage levels of up to 700 VAC and amperages of 3 A, this connector is suitable for a wide range of applications. Its right-angle orientation and no-mounting mount type provide versatility in installation. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in various environments. Trust the GBC55DKAN-S1243 for seamless and robust connectivity in your electronic systems.

