GBC55DKAN

Heilind Number:SULGBC55DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKAN

Detailed Description

Introducing SKU GBC55DKAN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Boasting 110 positions across 2 rows, it offers ample connectivity options. Thru-hole termination with gold-plated phosphor bronze contacts guarantees excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, suits space-constrained PCB layouts. With matte tin termination plating, it ensures long-term reliability. Trust SKU GBC55DKAN for robust and efficient board-to-board connections in your electronic designs.