GBC55DKAS

Heilind Number:SULGBC55DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKAS

Detailed Description

Introducing the GBC55DKAS, a high-performance PA9T & phosphor bronze connector designed for demanding electronic applications. With a 3A amperage rating and 700VAC voltage capability, this female connector features two rows of contacts with a side hole mount type for secure installation. The gold-plated phosphor bronze contacts ensure reliable conductivity, while the cantilever contact type and right-angle orientation offer efficient signal transmission. With 110 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections in various industries, the GBC55DKAS guarantees high reliability and performance.