GBC55DKAT

Heilind Number:SULGBC55DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKAT

Detailed Description

Introducing the GBC55DKAT, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. With a pitch of 2.54mm and dual rows, this connector offers exceptional versatility for various applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures superior conductivity and durability. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection, while the threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With a rating of 3A and 700VAC, it is suitable for high-power and voltage applications. Operating within a wide temperature range of -65 to 125°C, it is perfect for demanding environments. The 110 positions and 2.54mm tail length provide ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet efficient solution for space-constrained designs. The matte tin termination plating ensures compliance with RoHS regulations. Perfect for industrial, aerospace, and automotive applications, the GBC55DKAT sets a new standard in connectivity.