GBC55DKDD

Heilind Number:SULGBC55DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKDD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKDD

Detailed Description

Introducing the GBC55DKDD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector offers exceptional durability and conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of industrial applications. The female gender, dual-row design, and thru-hole termination method ensure secure and stable connections. Gold-plated phosphor bronze contacts with a cantilever design provide excellent contact reliability. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. With 110 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained installations. The connector's matte tin termination plating ensures long-term performance. Whether used in aerospace, defense, or industrial applications, the GBC55DKDD guarantees high reliability and performance.