GBC55DKDI-S1243

Heilind Number:SULGBC55DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKDI-S1243

Detailed Description

Introducing our SKU GBC55DKDI-S1243, a high-performance PA9T and Phosphor Bronze female connector perfect for demanding applications. With a current rating of 3 A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54 mm, it offers 110 positions for versatile connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Designed for through-hole mounting with a straight orientation, it boasts a sturdy construction suitable for industrial environments. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for critical electronic systems. The matte tin termination plating enhances durability, while the compact dimensions of 15.49 mm in height and 10.16 mm in width make it space-efficient. Trust in the GBC55DKDIS1243 for seamless board-to-board or card edge connections in your projects.