GBC55DKDI

Heilind Number:SULGBC55DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKDI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKDI

Detailed Description

Introducing the GBC55DKDI, a high-performance PCB connector designed for robust and reliable board-to-board connections. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure attachment in any application. The contact material of PA9T & Phosphor Bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The cantilever contact type and straight orientation further enhance connectivity. With 110 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. The Matte Tin termination plating ensures long-term performance. Whether used in aerospace, telecommunications, or industrial applications, the GBC55DKDI delivers exceptional quality and reliability.