GBC55DKDN-S1243

Heilind Number:SULGBC55DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKDN-S1243

Detailed Description

Introducing the GBC55DKDN-S1243, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability in power transmission. Featuring two rows of 110 cantilever contacts with gold plating on phosphor bronze, it ensures optimal signal integrity in electronics assemblies. The 2.54mm pitch and straight orientation offer easy integration into circuit layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a compact form factor of 15.49mm in height and 10.16mm in width, it's ideal for space-constrained applications. The termination method through-hole with matte tin plating guarantees robust mechanical and electrical connections. Whether in industrial, aerospace, or automotive settings, the GBC55DKDNS1243 meets the highest standards for performance and durability.