GBC55DKDN

Heilind Number:SULGBC55DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKDN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKDN

Detailed Description

Introducing the GBC55DKDN, a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic systems. With a pitch of 2.54mm (.1 in) and 110 positions spread across 2 rows, this connector ensures efficient signal connectivity. Featuring PA9T and Phosphor Bronze construction with Gold plating, it guarantees excellent conductivity and durability. The Cantilever contact type and Thru Hole termination method offer secure and reliable connections, ideal for industrial applications. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. With a wide operating temperature range of -65 to 125°C, it can withstand harsh conditions. The Matte Tin termination plating enhances solderability and longevity. Measuring 15.49mm in height and 9.4mm in width, the GBC55DKDN is compact yet robust. Perfect for use in aerospace, defense, and telecommunications industries, this connector is a dependable solution for your PCB connectivity needs.