| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DKDS-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DKDS-S1243 |
GBC55DKDS-S1243
| Heilind Number: | SULGBC55DKDS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DKDS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GBC55DKDS-S1243 PCB Connector is a high-performance component designed for reliable board-to-board or card edge connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for various power and signal applications. The dual-row design with 110 positions and 2.54mm pitch allows for efficient connectivity. Its straight orientation and side hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. With Matte Tin termination plating and a compact form factor, it meets high standards of quality and performance for your electronic assemblies.

