GBC55DKDS

Heilind Number:SULGBC55DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKDS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKDS

Detailed Description

The GBC55DKDS is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 110 positions with a 2.54mm pitch, it offers ample connectivity options. The contact material, made of Phosphor Bronze with Gold plating, guarantees optimal conductivity and durability. Its cantilever contact type and straight orientation make it easy to insert and secure connections. With a wide operating temperature range of -65 to 125°C and matte Tin termination plating, it is suitable for use in various industrial applications. Measuring at a compact height of 15.49mm and width of 9.4mm, the GBC55DKDS is ideal for space-constrained PCB layouts. Trust in its high-quality construction and performance for seamless board-to-board connections.