GBC55DKED

Heilind Number:SULGBC55DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKED
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKED

Detailed Description

GBC55DKED - This high-quality PA9T and Phosphor Bronze board-to-board PCB connector with a pitch of 2.54 mm features a female gender, suitable for various electronic applications. With two rows and 110 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. Operating at a maximum voltage of 700 VAC and a current of 3 A, it meets stringent performance requirements. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a matte tin termination plating and an operating temperature range of -65 to 125 °C, this connector is durable and dependable in harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves space on the board. Ideal for demanding applications, this connector guarantees secure and efficient connections.