GBC55DKEH

Heilind Number:SULGBC55DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKEH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKEH

Detailed Description

The GBC55DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The female connector has two rows, each with 110 positions, and a right-angle orientation for easy installation. Contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. Termination is via clearance hole and thru-hole methods, with termination plating in matte tin. The connector has a pitch of 2.54mm (.1in) and a low profile design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in). Its cantilever contact type ensures secure connections, while the tail length of 4.57mm (.18in) allows for efficient soldering. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the GBC55DKEH guarantees high performance and durability in every application.