GBC55DKEI

Heilind Number:SULGBC55DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKEI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKEI

Detailed Description

Introducing the GBC55DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 700VAC and 3A, it offers robust power transmission capabilities. The cantilever contact type, gold-plated for enhanced conductivity, guarantees stable signal transfer. Featuring a right-angle orientation, threaded mount, and thru-hole termination method, installation is secure and efficient. With 110 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GBC55DKEI for dependable and high-speed connections in critical systems.