GBC55DKEN

Heilind Number:SULGBC55DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKEN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKEN

Detailed Description

Introducing the GBC55DKEN, a high-performance board-to-board connector designed for reliable data transfer in electronic devices. This female connector features two rows, each accommodating 55 positions, allowing for seamless connectivity. With a pitch of 2.54mm, it ensures precise alignment during assembly. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for various applications. Its cantilever contact type and right-angle orientation offer versatility in mounting options. With a termination method of thru-hole and termination plating in matte tin, it ensures secure and stable connections. Tested for reliability in harsh environments with an operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your PCB connections with the GBC55DKEN for optimal performance and durability.